Part Details for SM5815 by Fairview Microwave Inc
Overview of SM5815 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM5815
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK1389
|
Newark | Rf Adapter, Sma Rp Jack-N Plug, 50 Ohm, Convert From Coax Type:Sma Rp, Convert From Gender:Jack, Convert To Coax Type:N, Convert To Gender:Plug, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Product Range:- |Fairview Microwave SM5815 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.2500 / $93.6100 | Buy Now |
DISTI #
5328-SM5815-ND
|
DigiKey | ADAPT JACK-PLUG SMA 1.25 VSWR Min Qty: 1 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$81.5700 | Buy Now |
DISTI #
74898725
|
RS | RP SMA Female (Jack) to N Male (Plug) Adapter, High Temp, 1.25 VSWR | Fairview Microwave SM5815 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$67.2600 / $72.3300 | RFQ |
|
Onlinecomponents.com | RP SMA Female (Jack) to N Male (Plug) Adapter, High Temp, 1.25 VSWR RoHS: Compliant | 0 |
|
$61.5800 / $83.6300 | Buy Now |
DISTI #
77728258
|
Verical | RP SMA Female to N Male Adapter RP SMA female to type N male adapter Min Qty: 2 Package Multiple: 1 | Americas - 64 |
|
$56.8700 / $71.9900 | Buy Now |
DISTI #
SM5815
|
Fairview Microwave | Key Specifications, Connector Series 1: SMA, Connector Gender 1: Female, Connector Polarity 1: Reverse Polarity, Connector Impedance 1: 50 Ohm, Connector Series 2: N, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 11 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Nickel. RP SMA Female (Jack) to N Male (Plug) Adapter, High Temp, 1.25 VSWR, Reverse polarity SMA adapter SM5815 from Fairview Microwave is part of a very large selection of in-stock interconnect RF components. Our reverse polarity SMA to N adapter is a coaxial adapter design with a 50 Ohm impedance. This 50 Ohm reverse polarity SMA adapter is manufactured to precise RF adapter specifications and has a maximum VSWR of 1.25:1. Reverse polarity SMA to N adapter is constructed with female gender on side 1 and male on side 2. SM5815 reverse polarity SMA female to N male coaxial adapter from Fairview is a straight body style. This straight reverse polarity SMA connector adapter is an in-line RF adapter design. Fairview female SMA reverse polarity to male N adapter is part of over one million RF, microwave and millimeter wave components in stock. Our straight reverse polarity SMA adapter is ready for same day purchase and shipping worldwide. We also stock and/or custom build SMA and N coaxial cables that ship quickly from our facility for all your RF adapter component needs. Min Qty: 1 Package Multiple: 1 | 66 |
|
$61.9100 / $71.9900 | Buy Now |