Part Details for SM572084002P3G7 by SMART Modular Technology Inc
Overview of SM572084002P3G7 by SMART Modular Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM572084002P3G7
SM572084002P3G7 CAD Models
SM572084002P3G7 Part Data Attributes
|
SM572084002P3G7
SMART Modular Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SM572084002P3G7
SMART Modular Technology Inc
Fast Page DRAM Module, 8MX72, 70ns, CMOS, DIMM-168
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SMART MODULAR TECHNOLOGIES | |
Part Package Code | DIMM | |
Package Description | DIMM-168 | |
Pin Count | 168 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.32 | |
Access Mode | FAST PAGE | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-XDMA-168 | |
Memory Density | 603979776 bit | |
Memory IC Type | FAST PAGE DRAM MODULE | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 168 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Organization | 8MX72 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for SM572084002P3G7
This table gives cross-reference parts and alternative options found for SM572084002P3G7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM572084002P3G7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M372C0883CJ0-C50 | Fast Page DRAM Module, 8MX72, 50ns, CMOS, DIMM-168 | Samsung Semiconductor | SM572084002P3G7 vs M372C0883CJ0-C50 |
W3DG7216V7D2 | Synchronous DRAM Module, 8MX72, CMOS, DIMM-168 | Microsemi Corporation | SM572084002P3G7 vs W3DG7216V7D2 |
KMM372C883BK-6 | Fast Page DRAM Module, 8MX72, 60ns, CMOS | Samsung Semiconductor | SM572084002P3G7 vs KMM372C883BK-6 |
GMM2739233ETG-7J | Synchronous DRAM Module, 8MX72, 6ns, CMOS, DIMM-168 | LG Semicon Co Ltd | SM572084002P3G7 vs GMM2739233ETG-7J |
MH8S72BBFD-8 | Synchronous DRAM Module, 8MX72, 6ns, CMOS, DIMM-168 | Mitsubishi Electric | SM572084002P3G7 vs MH8S72BBFD-8 |
GMM2739233CTG-7K | Synchronous DRAM Module, 8MX72, 6ns, CMOS, DIMM-168 | LG Semicon Co Ltd | SM572084002P3G7 vs GMM2739233CTG-7K |
SM572084004P3G7 | Fast Page DRAM Module, 8MX72, 70ns, CMOS, DIMM-168 | SMART Modular Technology Inc | SM572084002P3G7 vs SM572084004P3G7 |
M377S0823CT3-C1L | Synchronous DRAM Module, 8MX72, 6ns, CMOS, DIMM-168 | Samsung Semiconductor | SM572084002P3G7 vs M377S0823CT3-C1L |
M372V0805CT0-C60 | Fast Page DRAM Module, 8MX72, 60ns, CMOS, 1 INCH HEIGHT, DIMM-168 | Samsung Semiconductor | SM572084002P3G7 vs M372V0805CT0-C60 |
MH8V725BAZTJ-6 | EDO DRAM Module, 8MX72, 60ns, CMOS, DIMM-168 | Mitsubishi Electric | SM572084002P3G7 vs MH8V725BAZTJ-6 |