Part Details for SM565C826KAJ240 by Kyocera AVX Components
Overview of SM565C826KAJ240 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for SM565C826KAJ240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CAP,CERAMIC,82UF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC | 38 |
|
$216.0000 / $270.0000 | Buy Now |
Part Details for SM565C826KAJ240
SM565C826KAJ240 CAD Models
SM565C826KAJ240 Part Data Attributes
|
SM565C826KAJ240
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SM565C826KAJ240
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 82uF
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 82 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 8.259 mm | |
JESD-609 Code | e0 | |
Length | 52.227 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 34.427 mm |
Alternate Parts for SM565C826KAJ240
This table gives cross-reference parts and alternative options found for SM565C826KAJ240. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM565C826KAJ240, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM565C826K5L240 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 82uF, | Kyocera AVX Components | SM565C826KAJ240 vs SM565C826K5L240 |
SM565C826KAL240 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 82uF, | Kyocera AVX Components | SM565C826KAJ240 vs SM565C826KAL240 |
RM565C826KAL240 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 82uF, | Kyocera AVX Components | SM565C826KAJ240 vs RM565C826KAL240 |
RM565C826KAJ240 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 82uF, | Kyocera AVX Components | SM565C826KAJ240 vs RM565C826KAJ240 |
SM565C826KBL240 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 82uF, | Kyocera AVX Components | SM565C826KAJ240 vs SM565C826KBL240 |