Part Details for SM561-1L by Bourns Inc
Overview of SM561-1L by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM561-1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SM561-1L
|
Avnet Americas | Telecom Transformer 1.1:1 1500Vrms 1.5Ohm Prim. DCR 1.3Ohm Sec. DCR 0.5dB Surface Mount - Tape and Reel (Alt: SM561-1L) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Container: Reel | 0 |
|
RFQ |