Part Details for SM555-2003 by LEDtronics Inc
Results Overview of SM555-2003 by LEDtronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SM555-2003 Information
SM555-2003 by LEDtronics Inc is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CO-188RASMAX2-003 | Amphenol Cables on Demand | Amphenol CO-188RASMAX2-003 SMA Right Angle Male to SMA Right Angle Male (RG188) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG188A/U) 3ft | |
| CO-174RASMAX2-003 | Amphenol Cables on Demand | Amphenol CO-174RASMAX2-003 SMA Right Angle Male to SMA Right Angle Male (RG174) 50 Ohm Coaxial Cable Assembly 3ft | |
| CO-316RASMAX2-003 | Amphenol Cables on Demand | Amphenol CO-316RASMAX2-003 RG316 High Temperature Teflon Coaxial Cable - SMA Right Angle Male to SMA Right Angle Male 3ft |
Part Details for SM555-2003
SM555-2003 CAD Models
SM555-2003 Part Data Attributes
|
|
SM555-2003
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
SM555-2003
LEDtronics Inc
T-3/4 SINGLE COLOR LED, DEEP RED, 2 mm
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| Color | Deep Red | |
| Configuration | Single With Built-In Resistor | |
| Forward Current-Max | 0.006 A | |
| Luminous Intensity-Nom | 1.2 Mcd | |
| Mounting Feature | Surface Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Optoelectronic Device Type | Single Color Led | |
| Overall Height | 6.3 Mm | |
| Packing Method | Bulk | |
| Shape | Round | |
| Size | 2 Mm | |
| Surface Mount | Yes | |
| T-code | T-3/4 | |
| Terminal Finish | Not Specified | |
| Terminal Pitch | 3.9 Mm |