Part Details for SM5545TV-125.0M by Pletronics Inc
Results Overview of SM5545TV-125.0M by Pletronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SM5545TV-125.0M Information
SM5545TV-125.0M by Pletronics Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for SM5545TV-125.0M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-SM5545TV-125.0M
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 208 |
|
RFQ |
Part Details for SM5545TV-125.0M
SM5545TV-125.0M CAD Models
SM5545TV-125.0M Part Data Attributes
|
SM5545TV-125.0M
Pletronics Inc
Buy Now
Datasheet
|
Compare Parts:
SM5545TV-125.0M
Pletronics Inc
CMOS Output Clock Oscillator, 2.5MHz Min, 125MHz Max, 125MHz Nom, LCC-4
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PLETRONICS INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; TAPE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 125 MHz | |
Operating Frequency-Min | 2.5 MHz | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.12 | |
Physical Dimension | 5.0mm x 3.2mm x 1.15mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 2 ns | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for SM5545TV-125.0M
This table gives cross-reference parts and alternative options found for SM5545TV-125.0M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM5545TV-125.0M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SM99221C3E@125.000000MHZ | MMD | Check for Price | CMOS Output Clock Oscillator, 125MHz Nom | SM5545TV-125.0M vs SM99221C3E@125.000000MHZ |
OVETGIJANF-125.000000 | Taitien Electronics Co Ltd | Check for Price | CMOS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | SM5545TV-125.0M vs OVETGIJANF-125.000000 |
530CA125M006DGR | Silicon Laboratories Inc | Check for Price | CMOS Output Clock Oscillator, 125.006MHz Nom, ROHS COMPLIANT PACKAGE-6 | SM5545TV-125.0M vs 530CA125M006DGR |
OVETGCJANF-125.000000 | Taitien Electronics Co Ltd | Check for Price | CMOS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | SM5545TV-125.0M vs OVETGCJANF-125.000000 |
SM7745DV-125.0M-T500 | Pletronics Inc | Check for Price | CMOS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC, 4 PIN | SM5545TV-125.0M vs SM7745DV-125.0M-T500 |
ABFM-125MHZ-CT | Abracon Corporation | Check for Price | CMOS Output Clock Oscillator, 125MHz Nom, CERAMIC, SMD, 4 PIN | SM5545TV-125.0M vs ABFM-125MHZ-CT |
SM99221C5A@125.000000MHZ | MMD | Check for Price | CMOS Output Clock Oscillator, 125MHz Nom | SM5545TV-125.0M vs SM99221C5A@125.000000MHZ |
HT-MM900AE-9K-EE-125M000000 | Microchip Technology Inc | Check for Price | CMOS Output Clock Oscillator, 125MHz Nom | SM5545TV-125.0M vs HT-MM900AE-9K-EE-125M000000 |
SM7745DCV-125.0M-T1K | Pletronics Inc | Check for Price | CMOS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC, 4 PIN | SM5545TV-125.0M vs SM7745DCV-125.0M-T1K |
SM99221C3A@125.000000MHZ | MMD | Check for Price | CMOS Output Clock Oscillator, 125MHz Nom | SM5545TV-125.0M vs SM99221C3A@125.000000MHZ |