Part Details for SM5545JEV-100.0M by Pletronics Inc
Overview of SM5545JEV-100.0M by Pletronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM5545JEV-100.0M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
959-SM5545JEV-100.0M
|
Mouser Electronics | Standard Clock Oscillators | 0 |
|
Order Now | |
DISTI #
V72:2272_26389675
|
Arrow Electronics | Oscillator XO 100MHz ±50ppm 15pF CMOS/TTL 55% 3.3V 4-Pin CLCC SMD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Cut Strips | Americas - 1 |
|
$1.4270 / $1.8907 | Buy Now |
DISTI #
C1S606200015156
|
Chip1Stop | Unclassified | 1 |
|
$2.5900 | Buy Now |