Part Details for SM55161A-70GBI by Micross Components
Overview of SM55161A-70GBI by Micross Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM55161A-70GBI
SM55161A-70GBI CAD Models
SM55161A-70GBI Part Data Attributes
|
SM55161A-70GBI
Micross Components
Buy Now
Datasheet
|
Compare Parts:
SM55161A-70GBI
Micross Components
Video DRAM, 256KX16, 70ns, CMOS, CPGA68, CERAMIC, PGA-68
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Part Package Code | PGA | |
Package Description | PGA, | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 70 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
JESD-30 Code | S-CPGA-P68 | |
JESD-609 Code | e4 | |
Length | 24.38 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | VIDEO DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 68 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Seated Height-Max | 3.62 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | GOLD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 24.38 mm |
Alternate Parts for SM55161A-70GBI
This table gives cross-reference parts and alternative options found for SM55161A-70GBI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM55161A-70GBI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9564303QXA | 256KX16 VIDEO DRAM, 75ns, CPGA68, CERAMIC, PGA-68 | Texas Instruments | SM55161A-70GBI vs 5962-9564303QXA |
SM55161A-80GBM | Video DRAM, 256KX16, 80ns, CMOS, CPGA68, CERAMIC, PGA-68 | Micross Components | SM55161A-70GBI vs SM55161A-80GBM |
5962-9564303QXX | 256KX16 VIDEO DRAM, 75ns, CPGA68, CERAMIC, PGA-68 | Texas Instruments | SM55161A-70GBI vs 5962-9564303QXX |
5962-9564303QXC | 256KX16 VIDEO DRAM, 75ns, CPGA68, CERAMIC, PGA-68 | Texas Instruments | SM55161A-70GBI vs 5962-9564303QXC |
SMX55161A-75GBI | Video DRAM, 256KX16, 75ns, CMOS, CPGA68, CERAMIC, PGA-68 | Micross Components | SM55161A-70GBI vs SMX55161A-75GBI |
SMJ55166-80GBM | 256KX16 VIDEO DRAM, 80ns, CPGA68, CERAMIC, PGA-68 | Texas Instruments | SM55161A-70GBI vs SMJ55166-80GBM |
SMX55161A-75GBM | Video DRAM, 256KX16, 75ns, CMOS, CPGA68, CERAMIC, PGA-68 | Micross Components | SM55161A-70GBI vs SMX55161A-75GBM |
SMJ55166-70GBM | 256KX16 VIDEO DRAM, 70ns, CPGA68, CERAMIC, PGA-68 | Texas Instruments | SM55161A-70GBI vs SMJ55166-70GBM |
SMJ55161-75GBM | 256KX16 VIDEO DRAM, 75ns, CPGA68, CERAMIC, PGA-68 | Texas Instruments | SM55161A-70GBI vs SMJ55161-75GBM |
SMJ55166-75GBM | 256KX16 VIDEO DRAM, 75ns, CPGA68, CERAMIC, PGA-68 | Texas Instruments | SM55161A-70GBI vs SMJ55166-75GBM |