SM55-SR-FREQ4-15J1JJ
Pletronics Inc
Description: Series - Fundamental Quartz Crystal, 6MHz Min, 7MHz Max, MINIATURE, SMD, 4 PIN

Overview of SM55-SR-FREQ4-15J1JJ by Pletronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
R5F10268ASM#55 Renesas Electronics Corporation Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs
R5F10268GSM#55 Renesas Electronics Corporation Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs
R5F10369ASM#55 Renesas Electronics Corporation Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs

CAD Models for SM55-SR-FREQ4-15J1JJ by Pletronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SM55-SR-FREQ4-15J1JJ by Pletronics Inc

SM55-SR-FREQ4-15J1JJ
Pletronics Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PLETRONICS INC
Package Description
MINIATURE, SMD, 4 PIN
Reach Compliance Code
unknown
HTS Code
8541.60.00.80
Additional Feature
AT CUT CRYSTAL; TAPE AND REEL
Aging
5 PPM/YEAR
Crystal/Resonator Type
SERIES - FUNDAMENTAL
Drive Level
1 µW
Frequency Stability
0.01%
Frequency Tolerance
15 ppm
Mounting Feature
SURFACE MOUNT
Operating Frequency-Max
7 MHz
Operating Frequency-Min
6 MHz
Operating Temperature-Max
80 °C
Operating Temperature-Min
-30 °C
Physical Dimension
L13.0XB4.8XH5.7 (mm)/L0.512XB0.189XH0.224 (inch)
Series Resistance
100 Ω
Surface Mount
YES
Want to compare parts?
  1. SM55-SR-FREQ4-15J1JJ
    Pletronics Inc
    Series - Fundamental Quartz Crystal, 6MHz Min, 7MHz Max, MINIATURE, SMD, 4 PIN
    VS

Alternate Parts for SM55-SR-FREQ4-15J1JJ

This table gives cross-reference parts and alternative options found for SM55-SR-FREQ4-15J1JJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM55-SR-FREQ4-15J1JJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SM55-SR-FREQ4-15J1CB Series - Fundamental Quartz Crystal, 6MHz Min, 7MHz Max, MINIATURE, SMD, 4 PIN Pletronics Inc SM55-SR-FREQ4-15J1JJ vs SM55-SR-FREQ4-15J1CB
SM55-SR-FREQ4-15J1CE Series - Fundamental Quartz Crystal, 6MHz Min, 7MHz Max, MINIATURE, SMD, 4 PIN Pletronics Inc SM55-SR-FREQ4-15J1JJ vs SM55-SR-FREQ4-15J1CE
SM55-SR-FREQ4-15J1EE Series - Fundamental Quartz Crystal, 6MHz Min, 7MHz Max, MINIATURE, SMD, 4 PIN Pletronics Inc SM55-SR-FREQ4-15J1JJ vs SM55-SR-FREQ4-15J1EE
SM55-SR-FREQ4-15J1JH Series - Fundamental Quartz Crystal, 6MHz Min, 7MHz Max, MINIATURE, SMD, 4 PIN Pletronics Inc SM55-SR-FREQ4-15J1JJ vs SM55-SR-FREQ4-15J1JH
SM55-SR-FREQ4-15J1EH Series - Fundamental Quartz Crystal, 6MHz Min, 7MHz Max, MINIATURE, SMD, 4 PIN Pletronics Inc SM55-SR-FREQ4-15J1JJ vs SM55-SR-FREQ4-15J1EH
SM55-SR-FREQ4-15J1JK Series - Fundamental Quartz Crystal, 6MHz Min, 7MHz Max, MINIATURE, SMD, 4 PIN Pletronics Inc SM55-SR-FREQ4-15J1JJ vs SM55-SR-FREQ4-15J1JK
SM55-SR-FREQ4-15J1CC Series - Fundamental Quartz Crystal, 6MHz Min, 7MHz Max, MINIATURE, SMD, 4 PIN Pletronics Inc SM55-SR-FREQ4-15J1JJ vs SM55-SR-FREQ4-15J1CC
SM55-SR-FREQ4-15J1LK Series - Fundamental Quartz Crystal, 6MHz Min, 7MHz Max, MINIATURE, SMD, 4 PIN Pletronics Inc SM55-SR-FREQ4-15J1JJ vs SM55-SR-FREQ4-15J1LK
SM55-SR-FREQ4-15J1GG Series - Fundamental Quartz Crystal, 6MHz Min, 7MHz Max, MINIATURE, SMD, 4 PIN Pletronics Inc SM55-SR-FREQ4-15J1JJ vs SM55-SR-FREQ4-15J1GG
SM55-SR-FREQ4-15J1EC Series - Fundamental Quartz Crystal, 6MHz Min, 7MHz Max, MINIATURE, SMD, 4 PIN Pletronics Inc SM55-SR-FREQ4-15J1JJ vs SM55-SR-FREQ4-15J1EC
Part Number Description Manufacturer Compare
SM55-SR-FREQ4-15J1CG Series - Fundamental Quartz Crystal, 6MHz Min, 7MHz Max, MINIATURE, SMD, 4 PIN Pletronics Inc SM55-SR-FREQ4-15J1JJ vs SM55-SR-FREQ4-15J1CG
SM55-SR-FREQ4-15J1JK Series - Fundamental Quartz Crystal, 6MHz Min, 7MHz Max, MINIATURE, SMD, 4 PIN Pletronics Inc SM55-SR-FREQ4-15J1JJ vs SM55-SR-FREQ4-15J1JK
SM55-SR-FREQ4-15J1CE Series - Fundamental Quartz Crystal, 6MHz Min, 7MHz Max, MINIATURE, SMD, 4 PIN Pletronics Inc SM55-SR-FREQ4-15J1JJ vs SM55-SR-FREQ4-15J1CE
SM55-SR-FREQ4-15J1LK Series - Fundamental Quartz Crystal, 6MHz Min, 7MHz Max, MINIATURE, SMD, 4 PIN Pletronics Inc SM55-SR-FREQ4-15J1JJ vs SM55-SR-FREQ4-15J1LK
SM55-SR-FREQ4-15J1EH Series - Fundamental Quartz Crystal, 6MHz Min, 7MHz Max, MINIATURE, SMD, 4 PIN Pletronics Inc SM55-SR-FREQ4-15J1JJ vs SM55-SR-FREQ4-15J1EH
SM55-SR-FREQ4-15J1EC Series - Fundamental Quartz Crystal, 6MHz Min, 7MHz Max, MINIATURE, SMD, 4 PIN Pletronics Inc SM55-SR-FREQ4-15J1JJ vs SM55-SR-FREQ4-15J1EC
SM55-SR-FREQ4-15J1GG Series - Fundamental Quartz Crystal, 6MHz Min, 7MHz Max, MINIATURE, SMD, 4 PIN Pletronics Inc SM55-SR-FREQ4-15J1JJ vs SM55-SR-FREQ4-15J1GG
SM55-SR-FREQ4-15J1CC Series - Fundamental Quartz Crystal, 6MHz Min, 7MHz Max, MINIATURE, SMD, 4 PIN Pletronics Inc SM55-SR-FREQ4-15J1JJ vs SM55-SR-FREQ4-15J1CC
SM55-SR-FREQ4-15J1EE Series - Fundamental Quartz Crystal, 6MHz Min, 7MHz Max, MINIATURE, SMD, 4 PIN Pletronics Inc SM55-SR-FREQ4-15J1JJ vs SM55-SR-FREQ4-15J1EE
SM55-SR-FREQ4-15J1GH Series - Fundamental Quartz Crystal, 6MHz Min, 7MHz Max, MINIATURE, SMD, 4 PIN Pletronics Inc SM55-SR-FREQ4-15J1JJ vs SM55-SR-FREQ4-15J1GH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SM55-SR-FREQ4-15J1JJ by Pletronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SM55-SR-FREQ4-15J1JJ by Pletronics Inc

Select Manufacturer
Which Manufacturer of SM55-SR-FREQ4-15J1JJ would you like to use for your alert(s)?
  • Please alert me when SM55-SR-FREQ4-15J1JJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SM55-SR-FREQ4-15J1JJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SM55-SR-FREQ4-15J1JJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SM55-SR-FREQ4-15J1JJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SM55-SR-FREQ4-15J1JJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SM55-SR-FREQ4-15J1JJ by Pletronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: