Part Details for SM5420E-030-A-H-T by Silicon Microstructures Inc
Overview of SM5420E-030-A-H-T by Silicon Microstructures Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8030ARJ-EBZ | Analog Devices | AD8030ARJ-EBZ_A00677_EB-O8RJ-2 | |
AD8030ARJZ-REEL7 | Analog Devices | Low Power R-R I/O Amp | |
DC1030A | Analog Devices | LTC3218EDDB Demo Board- 350mA |
Part Details for SM5420E-030-A-H-T
SM5420E-030-A-H-T CAD Models
SM5420E-030-A-H-T Part Data Attributes
|
SM5420E-030-A-H-T
Silicon Microstructures Inc
Buy Now
Datasheet
|
Compare Parts:
SM5420E-030-A-H-T
Silicon Microstructures Inc
Peizoresistive Sensor, Absolute, 0Psi Min, 30Psi Max, Rectangular, Surface Mount, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON MICROSTRUCTURES INC | |
Reach Compliance Code | unknown | |
Additional Feature | AEC-Q100 | |
Body Breadth | 3.91 mm | |
Body Height | 2.79 mm | |
Body Length or Diameter | 4.92 mm | |
Linearity (%) | 0.2 % | |
Mounting Feature | SURFACE MOUNT | |
Offset-Nom | 0MV | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | ANALOG OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Port Type | HOLE | |
Pressure Range-Max | 30 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | ABSOLUTE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Surface Mount | YES | |
Termination Type | SOLDER |