Part Details for SM5408 by Diotec Semiconductor AG
Overview of SM5408 by Diotec Semiconductor AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM5408
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-SM5408CT-ND
|
DigiKey | DIODE GEN PURP 1000V 3A MELF Min Qty: 1 Lead time: 2 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7905 In Stock |
|
$0.0683 / $0.4400 | Buy Now |
DISTI #
637-SM5408
|
Mouser Electronics | Rectifiers Diode, Melf, 1000V, 3A RoHS: Compliant | 8876 |
|
$0.0770 / $0.5200 | Buy Now |
|
Onlinecomponents.com | Diode - Melf - 1000V - 3A RoHS: Compliant | 410000 Factory Stock |
|
$0.0615 / $0.0775 | Buy Now |
DISTI #
SM5408-DIO
|
TME | Diode: rectifying, SMD, 1kV, 3A, MELF plastic, Ufmax: 1.2V Min Qty: 5 | 11945 |
|
$0.0740 / $0.2100 | Buy Now |
DISTI #
DLGL5580
|
Rutronik | RECTIFIER DIODE 3A 1000V MELF RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 95000 Stock HK - 0 Stock US - 0 Stock SG - 5000 |
|
$0.0911 / $0.1081 | Buy Now |
|
Master Electronics | Diode - Melf - 1000V - 3A RoHS: Compliant | 410000 Factory Stock |
|
$0.0615 / $0.0775 | Buy Now |
|
New Advantage Corporation | Rectifier Diode 3A/1000V DO213AB (MELF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 7374 |
|
$0.0959 / $0.1030 | Buy Now |
Part Details for SM5408
SM5408 CAD Models
SM5408 Part Data Attributes:
|
SM5408
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
SM5408
Diotec Semiconductor AG
Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-213AB | |
Package Description | ROHS COMPLIANT, PLASTIC, MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diotec | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-PELF-R2 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 110 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 1.5 µs | |
Reverse Test Voltage | 1000 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for SM5408
This table gives cross-reference parts and alternative options found for SM5408. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM5408, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3NH41TPA2 | DIODE 3 A, 1000 V, SILICON, RECTIFIER DIODE, Rectifier Diode | Toshiba America Electronic Components | SM5408 vs 3NH41TPA2 |