Part Details for SM5398B by Goodwork Semiconductor Co Ltd
Results Overview of SM5398B by Goodwork Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SM5398B Information
SM5398B by Goodwork Semiconductor Co Ltd is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SM5398B
SM5398B CAD Models
SM5398B Part Data Attributes
|
SM5398B
Goodwork Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SM5398B
Goodwork Semiconductor Co Ltd
Rectifier Diode, 1 Element, 1.5A, 800V V(RRM)
Select a part to compare: |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GOODWORK SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.15 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SM5398B
This table gives cross-reference parts and alternative options found for SM5398B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM5398B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HS2K | Surge Components Inc | Check for Price | Rectifier Diode, | SM5398B vs HS2K |
GNOKA | Surge Components Inc | Check for Price | Rectifier Diode, | SM5398B vs GNOKA |
GROKA | Surge Components Inc | Check for Price | Rectifier Diode, | SM5398B vs GROKA |
S15KLWHRQG | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 800V V(RRM), Silicon, | SM5398B vs S15KLWHRQG |
1N5398 | New Jersey Semiconductor Products Inc | Check for Price | Diode 800V 1.5A Automotive 2-Pin DO-15 | SM5398B vs 1N5398 |
S2K | Taitron Components Inc | Check for Price | Rectifier Diode, | SM5398B vs S2K |
GNOK | Surge Components Inc | Check for Price | Rectifier Diode, | SM5398B vs GNOK |
S15KLW | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 800V V(RRM), Silicon, SOD-123W, 2 PIN | SM5398B vs S15KLW |
GDGS56K | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 800V V(RRM), Silicon, DIE | SM5398B vs GDGS56K |
RGP15K | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1.5A, 800V V(RRM) | SM5398B vs RGP15K |