Part Details for SM5392A by Goodwork Semiconductor Co Ltd
Overview of SM5392A by Goodwork Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM5392A
SM5392A CAD Models
SM5392A Part Data Attributes
|
SM5392A
Goodwork Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SM5392A
Goodwork Semiconductor Co Ltd
Rectifier Diode, 1 Element, 1.5A, 100V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GOODWORK SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.15 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SM5392A
This table gives cross-reference parts and alternative options found for SM5392A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM5392A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM5392PL-TP-HF | Rectifier Diode, | Micro Commercial Components | SM5392A vs SM5392PL-TP-HF |
RGP15B | Rectifier Diode, 1 Element, 1.5A, 100V V(RRM) | Taiwan Semiconductor | SM5392A vs RGP15B |
SFR152 | Rectifier Diode, 1 Element, 1.5A, 100V V(RRM) | Taiwan Semiconductor | SM5392A vs SFR152 |
GROBA | Rectifier Diode, | Surge Components Inc | SM5392A vs GROBA |
SODF152-SH | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, SMA, 2 PIN | LRC Leshan Radio Co Ltd | SM5392A vs SODF152-SH |
NRVUS2BA | Super Fast Surface Mount Rectifiers, SMA, 7500-REEL, Automotive Qualified | onsemi | SM5392A vs NRVUS2BA |
HS2B | Rectifier Diode, | Surge Components Inc | SM5392A vs HS2B |
GDGS56B | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DIE | Suzhou Good-Ark Electronics Co Ltd | SM5392A vs GDGS56B |
GROB | Rectifier Diode, | Surge Components Inc | SM5392A vs GROB |
RS2B | Rectifier Diode, | Taitron Components Inc | SM5392A vs RS2B |