Part Details for SM53321C3A-27.120000MHZ by MMD
Overview of SM53321C3A-27.120000MHZ by MMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for SM53321C3A-27.120000MHZ
SM53321C3A-27.120000MHZ CAD Models
SM53321C3A-27.120000MHZ Part Data Attributes
|
SM53321C3A-27.120000MHZ
MMD
Buy Now
Datasheet
|
Compare Parts:
SM53321C3A-27.120000MHZ
MMD
Oscillator,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MMD COMPONENTS | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 27.12 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 1.0mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for SM53321C3A-27.120000MHZ
This table gives cross-reference parts and alternative options found for SM53321C3A-27.120000MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM53321C3A-27.120000MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM53321C7E-27.120000MHZ | Oscillator, | MMD | SM53321C3A-27.120000MHZ vs SM53321C7E-27.120000MHZ |
SM53321C7A-27.120000MHZ | Oscillator, | MMD | SM53321C3A-27.120000MHZ vs SM53321C7A-27.120000MHZ |
SM53321C2A-27.120000MHZ | Oscillator, | MMD | SM53321C3A-27.120000MHZ vs SM53321C2A-27.120000MHZ |
SM53321C2E-27.120000MHZ | Oscillator, | MMD | SM53321C3A-27.120000MHZ vs SM53321C2E-27.120000MHZ |
SM53321C3E-27.120000MHZ | Oscillator, | MMD | SM53321C3A-27.120000MHZ vs SM53321C3E-27.120000MHZ |
SM53321C5E-27.120000MHZ | Oscillator, | MMD | SM53321C3A-27.120000MHZ vs SM53321C5E-27.120000MHZ |
FO5HSCBM27.12-T1 | HCMOS Output Clock Oscillator, 27.12MHz Nom, SMD, 4 PIN | Abracon Corporation | SM53321C3A-27.120000MHZ vs FO5HSCBM27.12-T1 |