Part Details for SM531M by Sharp Corp
Overview of SM531M by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Renewable Energy
Automotive
Part Details for SM531M
SM531M CAD Models
SM531M Part Data Attributes
|
SM531M
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
SM531M
Sharp Corp
Microcontroller, 4-Bit, MROM, 0.01MHz, CMOS, PQFP60,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SHARP CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 4 | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G60 | |
JESD-609 Code | e0 | |
Number of Terminals | 60 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP60,.75SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 26 | |
ROM (words) | 1260 | |
ROM Programmability | MROM | |
Speed | 0.01 MHz | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD |