Part Details for SM531-1E by Bourns Inc
Overview of SM531-1E by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM531-1E
SM531-1E CAD Models
SM531-1E Part Data Attributes
|
SM531-1E
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SM531-1E
Bourns Inc
Telecom Transformer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | TURNS RATIO: 1:1.27, COMPATIBLE WITH AD20MSP918 CHIPSET | |
Height | 12.07 mm | |
JESD-609 Code | e0 | |
Length | 13.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TAPE & REEL | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 13.46 mm |
Alternate Parts for SM531-1E
This table gives cross-reference parts and alternative options found for SM531-1E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM531-1E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM531-1 | Telecom Transformer | Bourns Inc | SM531-1E vs SM531-1 |