Part Details for SM5292 by Fairview Microwave Inc
Overview of SM5292 by Fairview Microwave Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM5292
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK1352
|
Newark | Rf Adapter, Sma Plug-Sma Jack, 50 Ohm, Convert From Coax Type:Sma, Convert From Gender:Plug, Convert To Coax Type:Sma, Convert To Gender:Jack, Adapter Body Style:Right Angle Adapter, Impedance:50Ohm, Product Range:- Rohs Compliant: Yes |Fairview Microwave SM5292 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 417 |
|
$205.9100 / $249.8400 | Buy Now |
DISTI #
5328-SM5292-ND
|
DigiKey | ADAPT PLUG-JACK SMA SS 1.25 VSWR Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
2 In Stock |
|
$175.3460 / $261.5700 | Buy Now |
DISTI #
74897880
|
RS | Radius RA SMA Male (Plug) to SMA Female (Jack) Adapter MIL-STD-202, Method 106, | Fairview Microwave SM5292 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 3 |
|
$232.1500 / $252.3400 | Buy Now |
|
Onlinecomponents.com | Radius RA SMA Male (Plug) to SMA Female (Jack) Adapter MIL-STD-202, Method 106, Passivated Stainless Steel Body, High Temp, 1.25 VSWR |
3 In Stock |
|
$186.5500 / $199.8700 | Buy Now |
DISTI #
77727208
|
Verical | Conn SMA Adapter 0Hz to 18GHz 50Ohm RA Panel Mount M/F Gold Min Qty: 1 Package Multiple: 1 | Americas - 641 |
|
$184.4300 / $211.9900 | Buy Now |
DISTI #
82733841
|
Verical | Conn SMA Adapter 0Hz to 18GHz 50Ohm RA Panel Mount M/F Gold Min Qty: 1 Package Multiple: 1 Date Code: 2350 | Americas - 2 |
|
$242.5150 / $259.8310 | Buy Now |
DISTI #
SM5292
|
Fairview Microwave | Key Specifications, Connector Series 1: SMA, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: SMA, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 18 GHz, Adapter Body Style: Radius Right Angle, Connector Mount Method 1: None, Connector Body Material 1: Passivated Stainless Steel, Connector Mount Method 2: None, Connector Body Material 2: Passivated Stainless Steel. Radius RA SMA Male (Plug) to SMA Female (Jack) Adapter MIL-STD-202, Method 106, Passivated Stainless Steel Body, High Temp, 1.25 VSWR, SMA adapter SM5292 from Fairview Microwave is part of a very large selection of in-stock interconnect RF components. Our SMA to SMA adapter is a coaxial adapter design with a 50 Ohm impedance. This 50 Ohm SMA adapter is manufactured to precise RF adapter specifications and has a maximum VSWR of 1.25:1. SMA to SMA adapter is constructed with male gender on side 1 and female on side 2. SM5292 SMA male to SMA female coaxial adapter from Fairview is a radius right angle body style. This radius right angle SMA connector adapter is a 90 degree swept elbow adapter design. Fairview male SMA to female SMA adapter is part of over one million RF, microwave and millimeter wave components in stock. Our radius right angle SMA adapter is ready for same day purchase and shipping worldwide. We also stock and/or custom build SMA coaxial cables that ship quickly from our facility for all your RF adapter component needs. Min Qty: 1 Package Multiple: 1 | 417 |
|
$189.2700 / $207.9900 | Buy Now |
|
Master Electronics | Radius RA SMA Male (Plug) to SMA Female (Jack) Adapter MIL-STD-202, Method 106, Passivated Stainless Steel Body, High Temp, 1.25 VSWR |
3 In Stock |
|
$186.5500 / $199.8700 | Buy Now |
Part Details for SM5292
SM5292 CAD Models
SM5292 Part Data Attributes
|
SM5292
Fairview Microwave Inc
Buy Now
Datasheet
|
Compare Parts:
SM5292
Fairview Microwave Inc
RF Connector Adapter, SMA, Panel Mount, Male-Female, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIRVIEW MICROWAVE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Adapter Style | SMA-SMA | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF RIGHT ANGLED ADAPTER | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE-FEMALE | |
Contact Material | BERYLLIUM COPPER/BRASS | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.2 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Material | STAINLESS STEEL | |
VSWR | 1.25 |