Part Details for SM5250 by Fairview Microwave Inc
Overview of SM5250 by Fairview Microwave Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM5250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Miter RA SMA Male (Plug) to SMA Female (Jack) Adapter, Passivated Stainless Steel Body, 1.35 VSWR, 27 GHz RoHS: Compliant | 0 |
|
$93.0600 / $117.0800 | Buy Now |
Part Details for SM5250
SM5250 CAD Models
SM5250 Part Data Attributes
|
SM5250
Fairview Microwave Inc
Buy Now
Datasheet
|
Compare Parts:
SM5250
Fairview Microwave Inc
RF Connector Adapter, SMA-SMA, Male-Female, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIRVIEW MICROWAVE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Adapter Style | SMA-SMA | |
Body/Shell Style | PLUG-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF RIGHT ANGLED ADAPTER | |
Contact Gender | MALE-FEMALE | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Operating Frequency-Max | 27 GHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Material | STAINLESS STEEL | |
VSWR | 1.35 |