Part Details for SM5211 by Fairview Microwave Inc
Overview of SM5211 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM5211
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK1345
|
Newark | Rf Adapter, Sma Jack-Mc-Card Plug, Convert From Coax Type:Sma, Convert From Gender:Jack, Convert To Coax Type:Mc-Card, Convert To Gender:Plug, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Connector Type:Inter Series Coaxial |Fairview Microwave SM5211 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$7.7000 / $11.7700 | Buy Now |
DISTI #
5328-SM5211-ND
|
DigiKey | ADAPT JACK-PLUG SMA Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$12.2100 | Buy Now |
DISTI #
74898763
|
RS | SMA Female (Jack) to MC-Card Plug Adapter, Gold Plated Brass Body | Fairview Microwave SM5211 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3400 / $6.8200 | RFQ |
|
Onlinecomponents.com | SMA Female (Jack) to MC-Card Plug Adapter, Gold Plated Brass Body RoHS: Compliant | 0 |
|
$5.7300 / $8.6000 | Buy Now |
DISTI #
SM5211
|
Fairview Microwave | Key Specifications, Connector Series 1: SMA, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: MC-Card, Connector Gender 2: Plug, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 6 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Gold, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Gold. SMA Female (Jack) to MC-Card Plug Adapter, Gold Plated Brass Body, SMA adapter SM5211 from Fairview Microwave is part of a very large selection of in-stock interconnect RF components. Our SMA to MC-Card adapter is a coaxial adapter design with a 50 Ohm impedance. This 50 Ohm SMA adapter is manufactured to precise RF adapter specifications. SMA to MC-Card adapter is constructed with female gender on side 1 and plug on side 2. SM5211 SMA female to MC-Card plug coaxial adapter from Fairview is a straight body style. This straight SMA connector adapter is an in-line RF adapter design. Fairview female SMA to plug MC-Card adapter is part of over one million RF, microwave and millimeter wave components in stock. Our straight SMA adapter is ready for same day purchase and shipping worldwide. We also stock and/or custom build SMA and MC-Card coaxial cables that ship quickly from our facility for all your RF adapter component needs. Min Qty: 1 Package Multiple: 1 | 23 |
|
$5.8300 / $6.7800 | Buy Now |