Part Details for SM51521EL by Bourns Inc
Overview of SM51521EL by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM51521EL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SM51521EL
|
Avnet Americas | TX VOLP MOD - Tape and Reel (Alt: SM51521EL) RoHS: Compliant Min Qty: 2400 Package Multiple: 400 Container: Reel | 0 |
|
RFQ |
Part Details for SM51521EL
SM51521EL CAD Models
SM51521EL Part Data Attributes
|
SM51521EL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SM51521EL
Bourns Inc
Datacom Transformer, 10/100 BASE-TX; ETHERNET Application(s), 1CT:1CT; 1CT:1CT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | 10/100 BASE-TX; ETHERNET | |
Height | 5.85 mm | |
Isolation Voltage | 1500 V | |
JESD-609 Code | e3 | |
Length | 15.1 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | REEL | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1CT; 1CT:1CT | |
Width | 13.04 mm |