-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SM50T13AY by STMicroelectronics is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-SM50T13AYCT-ND
|
DigiKey | TVS DIODE 11VWM 18VC SMC Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2292 In Stock |
|
$0.7717 / $1.6200 | Buy Now |
DISTI #
SM50T13AY
|
Avnet Americas | TVS Diode, Unidirectional, 11 V, 24.2 V, DO-214AB (SMC), 2 Pins - Tape and Reel (Alt: SM50T13AY) Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.7187 / $0.7825 | Buy Now |
DISTI #
511-SM50T13AY
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Automotive 5000 W, 11 V TVS RoHS: Compliant | 2500 |
|
$0.7560 / $1.6200 | Buy Now |
|
STMicroelectronics | Automotive 5000 W, 11 V TVS in SMC RoHS: Compliant Min Qty: 1 | 2500 |
|
$0.8500 / $1.5900 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks | 0 |
|
$0.7530 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SM50T13AY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SM50T13AY
STMicroelectronics
Trans Voltage Suppressor Diode
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |