Part Details for SM5022A5AH by Nippon Precision Circuits Inc
Overview of SM5022A5AH by Nippon Precision Circuits Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SM5022A5AH
SM5022A5AH CAD Models
SM5022A5AH Part Data Attributes
|
SM5022A5AH
Nippon Precision Circuits Inc
Buy Now
Datasheet
|
Compare Parts:
SM5022A5AH
Nippon Precision Circuits Inc
Oscillator, 4MHz Min, 30MHz Max, 30MHz Nom, CMOS,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NIPPON PRECISION CIRCUITS INC | |
Reach Compliance Code | unknown | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 30 MHz | |
Operating Frequency-Min | 4 MHz | |
Operating Frequency-Nom | 30 MHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Output Low Current-Max | 8 mA | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSOP6,.11,37 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 12 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Lead (Sn/Pb) |