Part Details for SM50 by Habia Cable
Overview of SM50 by Habia Cable
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM50
SM50 CAD Models
SM50 Part Data Attributes:
|
SM50
Habia Cable
Buy Now
Datasheet
|
Compare Parts:
SM50
Habia Cable
Wire And Cable, 1 Conductor(s), 400V, Coaxial Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HABIA CABLE AB | |
Reach Compliance Code | unknown | |
Application | TRANSMISSION LINE IN HIGH FREQUENCY APPLICATIONS | |
Approvals | CE; UKCA | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | SOLID | |
DIN Conformance | NO | |
Diameter | 1 mm | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Jacket Material | FLUORINATED ETHYLENE PROPYLENE | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 3 A | |
Rated Voltage | 400 V | |
Shielding | YES | |
Stranding | 1 | |
Wire and Cable Name | COAXIAL CABLE |