Part Details for SM4T17 by MACOM
Overview of SM4T17 by MACOM
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM4T17
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-1117-ND
|
DigiKey | MIXER SURFACE MOUNT Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
13 In Stock |
|
$194.1200 | Buy Now |
DISTI #
937-SM4T17
|
Mouser Electronics | RF Mixer Mixer,Surface Mount RoHS: Compliant | 10 |
|
$194.1200 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Bristol Electronics | 2 |
|
RFQ | ||
DISTI #
SM4T17/SD-TR
|
Richardson RFPD | RF MIXER RoHS: Not Compliant Min Qty: 10 | 0 |
|
$186.3600 | Buy Now |
DISTI #
SM4T17
|
Richardson RFPD | RF MIXER RoHS: Compliant Min Qty: 1 | 0 |
|
$480.6300 | Buy Now |
Part Details for SM4T17
SM4T17 CAD Models
SM4T17 Part Data Attributes
|
SM4T17
MACOM
Buy Now
Datasheet
|
Compare Parts:
SM4T17
MACOM
Triple Balanced Mixer, 1MHz Min, 3400MHz Max, 10.8dB Conversion Loss-Max, ROHS COMPLIANT PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | MODULE,4LEAD,.35 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | MACOM | |
Additional Feature | I/P POWER-MAX (PEAK)=27DBM | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Conversion Loss-Max | 10.8 dB | |
Number of Terminals | 4 | |
Operating Frequency-Max | 3400 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | METAL | |
Package Equivalence Code | MODULE,4LEAD,.35 | |
RF/Microwave Device Type | TRIPLE BALANCED |