-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 400 W TVS in SMA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SM4T10AY by STMicroelectronics is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W2833
|
Newark | Transient Voltage Suppressor, Tvs, Aec-Q101 Transil Sm4Ty Series, Unidirectional, 8.5 V, Do-214Ac Ro... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 5350 |
|
$0.1410 / $0.6400 | Buy Now |
DISTI #
497-11788-1-ND
|
DigiKey | TVS DIODE 8.5VWM 19.5V DO214AC Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4970 In Stock |
|
$0.1815 / $0.6400 | Buy Now |
DISTI #
SM4T10AY
|
Avnet Americas | Diode TVS Single Uni-Dir 8.5V 400W 2-Pin SMA T/R - Tape and Reel (Alt: SM4T10AY) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.1802 / $0.1962 | Buy Now |
DISTI #
511-SM4T10AY
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 400 W 2.3kW Transil 5V to 70V Uni RoHS: Compliant | 4348 |
|
$0.1810 / $0.6400 | Buy Now |
|
STMicroelectronics | Automotive 400 W, 8.5 V TVS in SMA RoHS: Compliant Min Qty: 1 | 4348 |
|
$0.2200 / $0.6300 | Buy Now |
|
Future Electronics | TVS SMA UNI AG 400W - 8.5Vrm - 1 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 21 Weeks | 0 |
|
$0.1886 / $0.1942 | Buy Now |
|
Bristol Electronics | 3446 |
|
RFQ | ||
|
Quest Components | 2756 |
|
$0.2848 / $0.7120 | Buy Now | |
DISTI #
SM4T10AY
|
Avnet Silica | Diode TVS Single UniDir 85V 400W 2Pin SMA TR (Alt: SM4T10AY) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days | Silica - 20000 |
|
Buy Now | |
DISTI #
SM4T10AY
|
EBV Elektronik | Diode TVS Single UniDir 85V 400W 2Pin SMA TR (Alt: SM4T10AY) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SM4T10AY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SM4T10AY
STMicroelectronics
Automotive 400 W TVS in SMA
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-214AC | |
Package Description | ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | STMicroelectronics | |
Breakdown Voltage-Max | 10.4 V | |
Breakdown Voltage-Min | 9.4 V | |
Breakdown Voltage-Nom | 9.9 V | |
Clamping Voltage-Max | 19.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 8.5 V | |
Reverse Current-Max | 20 µA | |
Reverse Test Voltage | 8.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |