Part Details for SM4K-671342V-45FHXXX by Temic Semiconductors
Overview of SM4K-671342V-45FHXXX by Temic Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM4K-671342V-45FHXXX
SM4K-671342V-45FHXXX CAD Models
SM4K-671342V-45FHXXX Part Data Attributes
|
SM4K-671342V-45FHXXX
Temic Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SM4K-671342V-45FHXXX
Temic Semiconductors
Dual-Port SRAM, 4KX8, 45ns, CMOS, CQCC48,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEMIC SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
Access Time-Max | 45 ns | |
JESD-30 Code | S-CQCC-N48 | |
Memory Density | 32768 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 4KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Standby Voltage-Min | 2 V | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for SM4K-671342V-45FHXXX
This table gives cross-reference parts and alternative options found for SM4K-671342V-45FHXXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM4K-671342V-45FHXXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM4K-671342L-25SHXXX | Dual-Port SRAM, 4KX8, 25ns, CMOS, CQCC48, | Temic Semiconductors | SM4K-671342V-45FHXXX vs CM4K-671342L-25SHXXX |
IMS3-67130V-45 | Dual-Port SRAM, 1KX8, 45ns, CMOS, PQCC52, | Temic Semiconductors | SM4K-671342V-45FHXXX vs IMS3-67130V-45 |
MMKK-671342L-35:R | Dual-Port SRAM, 4KX8, 35ns, CMOS, CQFP48, 0.400 INCH, MQFP-48 | Atmel Corporation | SM4K-671342V-45FHXXX vs MMKK-671342L-35:R |
AM4K-67140L-55:RD | Dual-Port SRAM, 1KX8, 55ns, CMOS, CQCC48 | Atmel Corporation | SM4K-671342V-45FHXXX vs AM4K-67140L-55:RD |
SM4K-671342V-35LHXXX:D | Dual-Port SRAM, 4KX8, 35ns, CMOS, CQCC48, | Temic Semiconductors | SM4K-671342V-45FHXXX vs SM4K-671342V-35LHXXX:D |
MM4K-671342L-30P883:D | Dual-Port SRAM, 4KX8, 30ns, CMOS, CQCC48, | Temic Semiconductors | SM4K-671342V-45FHXXX vs MM4K-671342L-30P883:D |
MM4K-67130V-55SHXXX | Dual-Port SRAM, 1KX8, 55ns, CMOS, CQCC48 | Atmel Corporation | SM4K-671342V-45FHXXX vs MM4K-67130V-55SHXXX |
MM4K-67130L-45:D | Dual-Port SRAM, 1KX8, 45ns, CMOS, CQCC48, 0.040 INCH PITCH, LCC-48 | Atmel Corporation | SM4K-671342V-45FHXXX vs MM4K-67130L-45:D |
SL4K-67140EV-45SHXXX | Multi-Port SRAM, 1KX8, 45ns, CMOS, CQCC48 | Matra MHS | SM4K-671342V-45FHXXX vs SL4K-67140EV-45SHXXX |
SM4K-671342V-35/883:R | Dual-Port SRAM, 4KX8, 35ns, CMOS, CQCC48, | Temic Semiconductors | SM4K-671342V-45FHXXX vs SM4K-671342V-35/883:R |