Part Details for SM4971 by Fairview Microwave Inc
Results Overview of SM4971 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SM4971 Information
SM4971 by Fairview Microwave Inc is an RF Adapter.
RF Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SM4971
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK1326
|
Newark | Rf Adapter, Sma Plug-Sma Jack, 50 Ohm, Convert From Coax Type:Sma, Convert From Gender:Plug, Conv... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 120 |
|
$77.7300 | Buy Now |
DISTI #
5328-SM4971-ND
|
DigiKey | COAX ADAPT SMA TO SMA Min Qty: 1 Lead time: 14 Weeks Container: Bag |
1 In Stock |
|
$47.6736 / $65.9700 | Buy Now |
DISTI #
74898780
|
RS | SMA Male (Plug) to SMA Female (Jack) Adapter, Gold Plated Stainless Steel Body, | Fairview Microwave... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$48.5200 / $60.6500 | RFQ |
|
Onlinecomponents.com | SMA Male (Plug) to SMA Female (Jack) Adapter, Gold Plated Stainless Steel Body, 1.2 VSWR RoHS: Compliant | 0 |
|
$48.5300 / $63.7100 | Buy Now |
DISTI #
77729404
|
Verical | Conn SMA Adapter 0Hz to 18GHz 50Ohm ST Panel Mount M/F Gold Min Qty: 2 Package Multiple: 1 | Americas - 120 |
|
$44.2300 / $55.9900 | Buy Now |
DISTI #
SM4971
|
Fairview Microwave | Key Specifications, Connector Series 1: SMA, Connector Gender 1: Male, Connector Polarity 1: Standar... more Min Qty: 1 Package Multiple: 1 | 157 |
|
$45.5700 / $52.9900 | Buy Now |