-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Connector Adapter, SMA-SMA, Panel Mount, Female-Female, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SM4939 by Fairview Microwave Inc is an RF Adapter.
RF Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK1301
|
Newark | Rf Adapter, Sma Jack-Sma Jack, 50 Ohm, Convert From Coax Type:Sma, Convert From Gender:Jack, Conv... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3815 |
|
$52.7900 / $79.7400 | Buy Now |
DISTI #
5328-SM4939-ND
|
DigiKey | COAX ADAPT SMA TO SMA Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
7 In Stock |
|
$49.2286 / $68.1200 | Buy Now |
DISTI #
74897993
|
RS | SMA Female (Jack) to SMA Female (Jack) 4 Hole Flange Adapter, Passivated Stainl | Fairview Microwave... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 5 |
|
$58.6300 / $76.1400 | Buy Now |
|
Onlinecomponents.com | SMA Female (Jack) to SMA Female (Jack) 4 Hole Flange Adapter, Passivated Stainless Steel Body, 1.25 ... more RoHS: Compliant | 0 |
|
$50.2600 / $65.9800 | Buy Now |
DISTI #
77728627
|
Verical | Conn SMA Adapter 0Hz to 18GHz 50Ohm ST Flange Mount F/F Gold Min Qty: 2 Package Multiple: 1 | Americas - 3494 |
|
$45.8100 / $57.9900 | Buy Now |
DISTI #
SM4939
|
Fairview Microwave | Key Specifications, Connector Series 1: SMA, Connector Gender 1: Female, Connector Polarity 1: Stand... more Min Qty: 1 Package Multiple: 1 | 1834 |
|
$47.2900 / $54.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SM4939
Fairview Microwave Inc
Buy Now
Datasheet
|
Compare Parts:
SM4939
Fairview Microwave Inc
RF Connector Adapter, SMA-SMA, Panel Mount, Female-Female, ROHS COMPLIANT
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIRVIEW MICROWAVE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Fairview Microwave | |
Adapter Style | SMA-SMA | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Gender | FEMALE-FEMALE | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Material | STAINLESS STEEL | |
VSWR | 1.25 |