Part Details for SM4937 by Luguang Electronic Technology Co Ltd
Overview of SM4937 by Luguang Electronic Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM4937
SM4937 CAD Models
SM4937 Part Data Attributes:
|
SM4937
Luguang Electronic Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SM4937
Luguang Electronic Technology Co Ltd
Fast Recovery Diode, Case Style : DO-213AB; IAV (A) : 1.0; VRRM (V) : 600; IFSM (A) : 30; VF (V) : 1.2; @IAV (A): 1.0; IR (µA) TA=25ºC: 5.0; TRR (nS): 200
|
Part Life Cycle Code | Active | |
Part Package Code | DO-213AB | |
Manufacturer Package Code | DO-213AB |