Part Details for SM4930 by Fairview Microwave Inc
Results Overview of SM4930 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SM4930 Information
SM4930 by Fairview Microwave Inc is an RF Adapter.
RF Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SM4930
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK1295
|
Newark | Rf Adapter, Sma Jack-Sma Jack, 50 Ohm, Convert From Coax Type:Sma, Convert From Gender:Jack, Conv... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 499 |
|
$97.8400 / $137.6900 | Buy Now |
DISTI #
5328-SM4930-ND
|
DigiKey | COAX ADAPT SMA TO SMA Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
2 In Stock |
|
$87.4375 / $118.2400 | Buy Now |
DISTI #
74897894
|
RS | SMA Female (Jack) to SMA Female (Jack) 4 Hole Flange Adapter, Passivated Stainl | Fairview Microwave... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$128.0400 / $139.1800 | Buy Now |
|
Onlinecomponents.com | SMA Female (Jack) to SMA Female (Jack) 4 Hole Flange Adapter, Passivated Stainless Steel Body, 1.2 V... more RoHS: Compliant |
11 In Stock |
|
$92.9700 / $112.8200 | Buy Now |
DISTI #
SM4930
|
Fairview Microwave | Key Specifications, Connector Series 1: SMA, Connector Gender 1: Female, Connector Polarity 1: Stand... more Min Qty: 1 Package Multiple: 1 | 414 |
|
$85.9900 / $99.9900 | Buy Now |
|
Master Electronics | SMA Female (Jack) to SMA Female (Jack) 4 Hole Flange Adapter, Passivated Stainless Steel Body, 1.2 V... more RoHS: Compliant |
11 In Stock |
|
$92.9700 / $112.8200 | Buy Now |
Part Details for SM4930
SM4930 CAD Models
SM4930 Part Data Attributes
|
SM4930
Fairview Microwave Inc
Buy Now
Datasheet
|
Compare Parts:
SM4930
Fairview Microwave Inc
SMA-SMA, Panel Mount, Female-Female,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIRVIEW MICROWAVE INC | |
Reach Compliance Code | unknown | |
Adapter Style | SMA-SMA | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Gender | FEMALE-FEMALE | |
Contact Style | COAX | |
Coupling Type | THREADED | |
Filter Feature | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Operating Frequency-Max | 27 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Material | STAINLESS STEEL | |
VSWR | 1.2 |