Part Details for SM4842PRL by SPS Technologies
Overview of SM4842PRL by SPS Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM4842PRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 30V 7.7A 21m10V7.7A 2W 2V250uA 2 N-Channel SOIC-8 MOSFETs ROHS | 295 |
|
$0.1074 / $0.1910 | Buy Now |