Part Details for SM4840PRL by SPS Technologies
Overview of SM4840PRL by SPS Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM4840PRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 40V 6A 26.6m10V6A 2W 2.3V250uA 2 N-Channel SOP-8 MOSFETs ROHS | 5375 |
|
$0.0755 / $0.1431 | Buy Now |