Part Details for SM470R1B1MHFQS by Texas Instruments
Overview of SM470R1B1MHFQS by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Healthcare
Telecommunications
Communication and Networking
Price & Stock for SM470R1B1MHFQS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-28285-5-ND
|
DigiKey | IC MCU 16/32BIT 1MB FLASH 84CFP Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
3 In Stock |
|
$659.9900 | Buy Now |
Part Details for SM470R1B1MHFQS
SM470R1B1MHFQS CAD Models
SM470R1B1MHFQS Part Data Attributes
|
SM470R1B1MHFQS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SM470R1B1MHFQS
Texas Instruments
High Temperature ARM7TDMI™ Flash Microcontroller 84-CFP -55 to 220
|
Rohs Code | No | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | CERAMIC, QFP-84 | |
Pin Count | 84 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.A | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 1.71 V MINIMUM SUPPLY AT 48 MHZ | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | ARM7 | |
Clock Frequency-Max | 60 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-CQFP-G84 | |
JESD-609 Code | e4 | |
Length | 13.8 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 16 | |
Number of External Interrupts | ||
Number of I/O Lines | 8 | |
Number of Serial I/Os | 12 | |
Number of Terminals | 84 | |
Number of Timers | 13 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 220 °C | |
Operating Temperature-Min | -55 °C | |
PWM Channels | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QFP | |
Package Equivalence Code | TPAK84,2.0SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (bytes) | 65536 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Seated Height-Max | 3 mm | |
Speed | 60 MHz | |
Supply Current-Max | 125 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 13.8 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |