Part Details for SM4630 by Fairview Microwave Inc
Overview of SM4630 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM4630
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK1201
|
Newark | Rf Adapter, Hn Jack-N Jack, 50 Ohm, Convert From Coax Type:Hn, Convert From Gender:Jack, Convert To Coax Type:N, Convert To Gender:Jack, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Connector Type:Inter Series Coaxial |Fairview Microwave SM4630 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$97.5900 / $120.9100 | Buy Now |
DISTI #
5328-SM4630-ND
|
DigiKey | ADAPT JACK-JACK HN 1.3 VSWR Min Qty: 1 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$127.9800 | Buy Now |
DISTI #
74898873
|
RS | HN Female (Jack) to N Female (Jack) Adapter, High Temp, 1.3 VSWR | Fairview Microwave SM4630 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$86.8900 / $93.4400 | RFQ |
|
Onlinecomponents.com | HN Female (Jack) to N Female (Jack) Adapter, High Temp, 1.3 VSWR RoHS: Compliant | 0 |
|
$78.6800 / $98.9800 | Buy Now |
DISTI #
77728759
|
Verical | Conn HN-Type N Adapter 0Hz to 4GHz 50Ohm ST Panel Mount F/F Silver Min Qty: 1 Package Multiple: 1 | Americas - 17 |
|
$73.4600 / $92.9900 | Buy Now |
DISTI #
SM4630
|
Fairview Microwave | Key Specifications, Connector Series 1: HN, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: N, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 4 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Mount Method 2: None. HN Female (Jack) to N Female (Jack) Adapter, High Temp, 1.3 VSWR, HN adapter SM4630 from Fairview Microwave is part of a very large selection of in-stock interconnect RF components. Our HN to N adapter is a coaxial adapter design with a 50 Ohm impedance. This 50 Ohm HN adapter is manufactured to precise RF adapter specifications and has a maximum VSWR of 1.3:1. HN to N adapter is constructed with female gender on side 1 and female on side 2. SM4630 HN female to N female coaxial adapter from Fairview is a straight body style. This straight HN connector adapter is an in-line RF adapter design. Fairview female HN to female N adapter is part of over one million RF, microwave and millimeter wave components in stock. Our straight HN adapter is ready for same day purchase and shipping worldwide. We also stock and/or custom build HN and N coaxial cables that ship quickly from our facility for all your RF adapter component needs. Min Qty: 1 Package Multiple: 1 | 24 |
|
$79.9700 / $92.9900 | Buy Now |