Part Details for SM4612 by Fairview Microwave Inc
Overview of SM4612 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM4612
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK1196
|
Newark | Rf Adapter, N Plug-F Jack, 75Ohm, Convert From Coax Type:N, Convert From Gender:Plug, Convert To Coax Type:F, Convert To Gender:Jack, Adapter Body Style:Straight Adapter, Impedance:75Ohm, Connector Type:Inter Series Coaxial Rohs Compliant: Yes |Fairview Microwave SM4612 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 208 |
|
$76.7400 / $88.4000 | Buy Now |
DISTI #
5328-SM4612-ND
|
DigiKey | ADAPT PLUG-JACK TYPE N Min Qty: 1 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$77.0400 | Buy Now |
DISTI #
74898877
|
RS | 50 Ohm N Male (Plug) to 75 Ohm F Female (Jack) Adapter, Nickle Plated Brass Body | Fairview Microwave SM4612 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$63.5300 / $68.3200 | RFQ |
|
Onlinecomponents.com | 50 Ohm N Male (Plug) to 75 Ohm F Female (Jack) Adapter,Nickle Plated Brass Body | 0 |
|
$58.1600 / $78.9900 | Buy Now |
|
Quest Components | 14 |
|
$104.7744 / $123.2640 | Buy Now | |
DISTI #
SM4612
|
Fairview Microwave | Key Specifications, Connector Series 1: N, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: F, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 75 Ohm, Frequency, Min: DC, Frequency, Max: 2 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Nickel, Connector Mount Method 2: None. 50 Ohm N Male (Plug) to 75 Ohm F Female (Jack) Adapter,Nickle Plated Brass Body, N adapter SM4612 from Fairview Microwave is part of a very large selection of in-stock interconnect RF components. Our N to F adapter is a coaxial adapter design with a 50 Ohm impedance. This 50 Ohm N adapter is manufactured to precise RF adapter specifications. N to F adapter is constructed with male gender on side 1 and female on side 2. SM4612 N male to F female coaxial adapter from Fairview is a straight body style. This straight N connector adapter is an in-line RF adapter design. Fairview male N to female F adapter is part of over one million RF, microwave and millimeter wave components in stock. Our straight N adapter is ready for same day purchase and shipping worldwide. We also stock and/or custom build N and F coaxial cables that ship quickly from our facility for all your RF adapter component needs. Min Qty: 1 Package Multiple: 1 | 208 |
|
$58.4700 / $67.9900 | Buy Now |