Part Details for SM4532-220MT by SXN
Overview of SM4532-220MT by SXN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM4532-220MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 680mA 22uH 20% 960mA SMD4.5x4mm Power Inductors ROHS | 2764 |
|
$0.0102 / $0.0182 | Buy Now |
Part Details for SM4532-220MT
SM4532-220MT CAD Models
SM4532-220MT Part Data Attributes
|
SM4532-220MT
SXN
Buy Now
|
Compare Parts:
SM4532-220MT
SXN
|
Samacsys Manufacturer | SXN |