Part Details for SM451K12L by ANYSOLAR Ltd
Overview of SM451K12L by ANYSOLAR Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM451K12L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SM451K12L-ND
|
DigiKey | MONOCRYS SOLAR CELL 1.176W 8.29V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
142 In Stock |
|
$20.7397 / $28.7100 | Buy Now |