SM45-44-13.0M-20F1CG
Pletronics Inc
Description: Parallel - Fundamental Quartz Crystal, 13MHz Nom, SMD, 4 PIN

Overview of SM45-44-13.0M-20F1CG by Pletronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare

Available Datasheets

Part # Manufacturer Description Datasheet
FCE17A15SM450 Amphenol Communications Solutions Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Socket, 1000pF

CAD Models for SM45-44-13.0M-20F1CG by Pletronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SM45-44-13.0M-20F1CG by Pletronics Inc

SM45-44-13.0M-20F1CG
Pletronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
PLETRONICS INC
Package Description
SMD, 4 PIN
Reach Compliance Code
compliant
HTS Code
8541.60.00.50
Additional Feature
AT CUT; TR, 7/10/13 INCH
Aging
5 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
1000 µW
Frequency Stability
0.002%
Frequency Tolerance
20 ppm
Load Capacitance
44 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
13 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
Physical Dimension
L13.0XB4.8XH5.0 (mm)/L0.512XB0.189XH0.197 (inch)
Series Resistance
50 Ω
Surface Mount
YES
Want to compare parts?
  1. SM45-44-13.0M-20F1CG
    Pletronics Inc
    Parallel - Fundamental Quartz Crystal, 13MHz Nom, SMD, 4 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SM45-44-13.0M-20F1CG by Pletronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SM45-44-13.0M-20F1CG by Pletronics Inc

Select Manufacturer
Which Manufacturer of SM45-44-13.0M-20F1CG would you like to use for your alert(s)?
  • Please alert me when SM45-44-13.0M-20F1CG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SM45-44-13.0M-20F1CG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SM45-44-13.0M-20F1CG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SM45-44-13.0M-20F1CG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SM45-44-13.0M-20F1CG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SM45-44-13.0M-20F1CG by Pletronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: