Part Details for SM4441PRL by SPS Technologies
Overview of SM4441PRL by SPS Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM4441PRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 60V 4A 3.1W 130m10V6.2A 3V250uA 1 Piece P-Channel SOP-8 MOSFETs ROHS | 2849 |
|
$0.1231 / $0.2190 | Buy Now |