SM4391-BCE-S-005-000
TE Connectivity
Description: Piezoresistive Sensor, Differential, -5Psi Min, 5Psi Max, 1.5%, Rectangular, Surface Mount

Overview of SM4391-BCE-S-005-000 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy Automotive

Price & Stock for SM4391-BCE-S-005-000 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 83AH3696
Newark Pre-Released Samples |Te Connectivity Sensors SM4391-BCE-S-005-000 RoHS: Not Compliant Min Qty: 225 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # SM4391-BCE-S-005-0
Avnet Americas Pressure Sensor 3V to 3.6V/4.75V to 5.25V 2.5psi to 14.9psi Differential 16-Pin SOIC Stick (Alt: SM4391-BCE-S-005-0) Min Qty: 225 Package Multiple: 225 0
RFQ
DISTI # 000000000006179252
Sager TE Connectivity PRE-RELEASED SAMPLES 0
Buy Now

CAD Models for SM4391-BCE-S-005-000 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SM4391-BCE-S-005-000 by TE Connectivity

SM4391-BCE-S-005-000
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
SOIC-16
Reach Compliance Code
unknown
Accuracy-Max (%)
1.5%
Additional Feature
Port Diameter = 3 MM and Port Height = 5 MM
Body Breadth
7.52 mm
Body Height
4.12 mm
Body Length or Diameter
10.26 mm
Housing
PLASTIC
Mounting Feature
SURFACE MOUNT
Number of Bits
16
Operating Current-Max
4.5 mA
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Output Interface Type
I2C INTERFACE
Output Type
ANALOG VOLTAGE/DIGITAL OUTPUT
Package Shape/Style
RECTANGULAR
Port Type
BARBED
Pressure Range-Max
5 Psi
Pressure Range-Min
-5 Psi
Pressure Sensing Mode
DIFFERENTIAL
Response Time
0.3 µs
Sensors/Transducers Type
PRESSURE SENSOR,PIEZORESISTIVE
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Surface Mount
YES
Termination Type
SOLDER
Want to compare parts?
  1. SM4391-BCE-S-005-000
    TE Connectivity
    Piezoresistive Sensor, Differential, -5Psi Min, 5Psi Max, 1.5%, Rectangular, Surface Mount
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SM4391-BCE-S-005-000 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SM4391-BCE-S-005-000 by TE Connectivity

Select Manufacturer
Which Manufacturer of SM4391-BCE-S-005-000 would you like to use for your alert(s)?
  • Please alert me when SM4391-BCE-S-005-000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SM4391-BCE-S-005-000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SM4391-BCE-S-005-000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SM4391-BCE-S-005-000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SM4391-BCE-S-005-000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SM4391-BCE-S-005-000 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: