Part Details for SM4331-BCE-S-200.00-231 by TE Connectivity
Overview of SM4331-BCE-S-200.00-231 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM4331-BCE-S-200.00-231
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-SM4331-BCE-S-200.00-231-ND
|
DigiKey | 200MBAR DIFFERENTIAL SENSOR Min Qty: 450 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.5823 | Buy Now |
DISTI #
4331-BCE-S-200-000
|
Avnet Americas | Pressure Sensor 2.5psi to 14.9psi Differential 16-Pin SOIC Stick - Bulk (Alt: 4331-BCE-S-200-000) Min Qty: 450 Package Multiple: 45 Container: Bulk | 0 |
|
$13.0036 / $15.6484 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$13.6600 / $37.3000 | Buy Now | |
|
Master Electronics | 0 |
|
$13.6600 / $37.3000 | Buy Now |