Part Details for SM4291-BBE-S-005.00-152 by TE Connectivity
Overview of SM4291-BBE-S-005.00-152 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for SM4291-BBE-S-005.00-152
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4291-BBE-S-005-001
|
Avnet Americas | Pressure Sensor 2.5psi to 14.9psi Gauge 16-Pin SOIC Stick - Bulk (Alt: 4291-BBE-S-005-001) Min Qty: 480 Package Multiple: 24 Container: Bulk | 0 |
|
RFQ |
Part Details for SM4291-BBE-S-005.00-152
SM4291-BBE-S-005.00-152 CAD Models
SM4291-BBE-S-005.00-152 Part Data Attributes
|
SM4291-BBE-S-005.00-152
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SM4291-BBE-S-005.00-152
TE Connectivity
Piezoresistive Sensor, 4.988Psi Max, 1.5%
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 1.5% | |
Body Height | 10.31 mm | |
Body Length or Diameter | 19.6 mm | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | I2C | |
Pressure Range-Max | 4.988 Psi | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE |