Part Details for SM4291-BBE-S-005-001 by TE Connectivity
Overview of SM4291-BBE-S-005-001 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM4291-BBE-S-005-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH3668
|
Newark | Pre-Release Samples Only |Te Connectivity Sensors SM4291-BBE-S-005-001 RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.4000 / $12.5200 | Buy Now |
DISTI #
SM4291-BBE-S-005-0
|
Avnet Americas | Pressure Sensor 3V to 3.6V/4.75V to 5.25V 2.5psi to 14.9psi Gauge 16-Pin SOIC Stick (Alt: SM4291-BBE-S-005-0) Min Qty: 120 Package Multiple: 120 | 0 |
|
RFQ | |
DISTI #
000000000006179224
|
Sager | TE Connectivity PRE-RELEASE SAMPLES ONLY | 0 |
|
Buy Now |