-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Datacom Transformer, LAN Application(s), CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ2172
|
Newark | Chip Lan Transformer, 2.5Gbe, Smd Rohs Compliant: Yes |Bourns SM42002EL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 565 |
|
$1.8100 / $2.8800 | Buy Now |
DISTI #
14AJ4403
|
Newark | Chip Lan Xfmr Module,2.5 Gbe, w Cmc /Tape & Reel - 13" Reel Rohs Compliant: Yes |Bourns SM42002EL Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0900 / $1.4600 | Buy Now |
DISTI #
118-SM42002ELCT-ND
|
DigiKey | LAN TRANSFORMER Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
703 In Stock |
|
$1.3510 / $2.5700 | Buy Now |
DISTI #
SM42002EL
|
Avnet Americas | Chip LAN Transformer, 1 Port, 2.5 GbE, SMD - Tape and Reel (Alt: SM42002EL) RoHS: Not Compliant Min Qty: 800 Package Multiple: 400 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.0582 / $1.2022 | Buy Now |
DISTI #
652-SM42002EL
|
Mouser Electronics | Audio Transformers / Signal Transformers Chip LAN xfmr module,2.5 GbE,w CMC RoHS: Compliant | 482 |
|
$1.2300 / $2.5700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.0600 / $1.2500 | Buy Now | |
DISTI #
SM42002EL
|
Avnet Americas | Chip LAN Transformer, 1 Port, 2.5 GbE, SMD - Tape and Reel (Alt: SM42002EL) RoHS: Not Compliant Min Qty: 800 Package Multiple: 400 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.0582 / $1.2022 | Buy Now |
|
Ameya Holding Limited | Min Qty: 10 | 336 |
|
$2.7484 / $2.9045 | Buy Now |
|
Master Electronics | 0 |
|
$1.0600 / $1.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SM42002EL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SM42002EL
Bourns Inc
Datacom Transformer, LAN Application(s), CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Bourns | |
Application | LAN | |
Height | 4.5 mm | |
Isolation Voltage | 1500 V | |
Length | 17.53 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Packing Method | TR, EMBOSSED, 13 INCH | |
Primary Inductance | 230 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Width | 14.6 mm |