Part Details for SM42-18-50.0M-50H3CC by Pletronics Inc
Overview of SM42-18-50.0M-50H3CC by Pletronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for SM42-18-50.0M-50H3CC
SM42-18-50.0M-50H3CC CAD Models
SM42-18-50.0M-50H3CC Part Data Attributes
|
SM42-18-50.0M-50H3CC
Pletronics Inc
Buy Now
Datasheet
|
Compare Parts:
SM42-18-50.0M-50H3CC
Pletronics Inc
Parallel - 3Rd Overtone Quartz Crystal, 50MHz Nom, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PLETRONICS INC | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Additional Feature | AT CUT; MIL-STD-883; TAPE:1000 | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - 3RD OVERTONE | |
Drive Level | 1000 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 50 ppm | |
JESD-609 Code | e3/e1 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Physical Dimension | 11.6mm x 5.0mm x 4.6mm | |
Series Resistance | 80 Ω | |
Surface Mount | YES |