Part Details for SM418T9RL by SPS Technologies
Overview of SM418T9RL by SPS Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM418T9RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 30V 36A 7.7m��@10V,20A 50W 1.9V@250uA N Channel TO-252 MOSFETs ROHS | 2533 |
|
$0.1504 / $0.2618 | Buy Now |
|
LCSC | 30V 36A 7.7m10V20A 50W 1.9V250uA 1 N-Channel TO-252 MOSFETs ROHS | 2451 |
|
$0.1567 / $0.2727 | Buy Now |
Part Details for SM418T9RL
SM418T9RL CAD Models
SM418T9RL Part Data Attributes
|
SM418T9RL
SPS Technologies
Buy Now
|
Compare Parts:
SM418T9RL
SPS Technologies
|
Samacsys Manufacturer | SPS | |
Samacsys Modified On | 2022-11-18 16:06:01 |