Part Details for SM4147 by Fairview Microwave Inc
Overview of SM4147 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM4147
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK1091
|
Newark | Rf Adapter, N Jack-Tnc Jack, 50 Ohm, Convert From Coax Type:N, Convert From Gender:Jack, Convert To Coax Type:Tnc, Convert To Gender:Jack, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Connector Type:Inter Series Coaxial |Fairview Microwave SM4147 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 143 |
|
$153.2100 / $189.8200 | Buy Now |
DISTI #
5328-SM4147-ND
|
DigiKey | ADAPT JACK-JACK TYPE N 1.15 VSWR Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
8 In Stock |
|
$128.1040 / $192.0500 | Buy Now |
DISTI #
74898968
|
RS | Precision N Female (Jack) to TNC Female (Jack) Adapter, 1.15 VSWR | Fairview Microwave SM4147 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$134.9500 / $146.6900 | RFQ |
|
Onlinecomponents.com | Precision N Female (Jack) to TNC Female (Jack) Adapter, 1.15 VSWR RoHS: Compliant | 0 |
|
$124.6400 / $155.4000 | Buy Now |
DISTI #
77726979
|
Verical | N-TNC 18GHZ PRECISION ADAPTERS Min Qty: 1 Package Multiple: 1 | Americas - 118 |
|
$115.3300 / $145.9900 | Buy Now |
DISTI #
SM4147
|
Fairview Microwave | Key Specifications, Connector Series 1: N, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: TNC, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 18 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Mount Method 2: None. Precision N Female (Jack) to TNC Female (Jack) Adapter, 1.15 VSWR, N adapter SM4147 from Fairview Microwave is part of a very large selection of in-stock interconnect RF components. Our N to TNC adapter is a coaxial adapter design with a 50 Ohm impedance. This 50 Ohm N adapter is manufactured to precise RF adapter specifications and has a maximum VSWR of 1.15:1. N to TNC adapter is constructed with female gender on side 1 and female on side 2. SM4147 N female to TNC female coaxial adapter from Fairview is a straight body style. This straight N connector adapter is an in-line RF adapter design. Fairview female N to female TNC adapter is part of over one million RF, microwave and millimeter wave components in stock. Our straight N adapter is ready for same day purchase and shipping worldwide. We also stock and/or custom build N and TNC coaxial cables that ship quickly from our facility for all your RF adapter component needs. Min Qty: 1 Package Multiple: 1 | 143 |
|
$125.5500 / $145.9900 | Buy Now |