Part Details for SM4146 by Fairview Microwave Inc
Overview of SM4146 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM4146
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK1090
|
Newark | Rf Adapter, N Jack-Tnc Jack, 50 Ohm, Convert From Coax Type:N, Convert From Gender:Jack, Convert To Coax Type:Tnc, Convert To Gender:Jack, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Connector Type:Inter Series Coaxial |Fairview Microwave SM4146 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 68 |
|
$123.8200 / $153.4100 | Buy Now |
DISTI #
5328-SM4146-ND
|
DigiKey | ADAPT JACK-JACK TYPE N 1.35 VSWR Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$158.5500 | Buy Now |
DISTI #
74898969
|
RS | N Female (Jack) to TNC Female (Jack) 4 Hole Flange Adapter, Nickel Plated Brass | Fairview Microwave SM4146 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$109.0600 / $118.5500 | RFQ |
|
Onlinecomponents.com | N Female (Jack) to TNC Female (Jack) 4 Hole Flange Adapter, Nickel Plated Brass Body, 1.35 VSWR RoHS: Compliant | 0 |
|
$99.8300 / $125.6000 | Buy Now |
DISTI #
77728520
|
Verical | N Female to TNC Female 4 Hole Flange Adapter Type N female to TNC female 4 hole flange adapter Min Qty: 1 Package Multiple: 1 | Americas - 68 |
|
$93.2100 / $117.9900 | Buy Now |
DISTI #
SM4146
|
Fairview Microwave | Key Specifications, Connector Series 1: N, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: TNC, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 10 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Nickel, Connector Mount Method 2: 4 Hole Flange, Connector Body Material 2: Brass, Connector Body Plating 2: Nickel. N Female (Jack) to TNC Female (Jack) 4 Hole Flange Adapter, Nickel Plated Brass Body, 1.35 VSWR, N adapter SM4146 from Fairview Microwave is part of a very large selection of in-stock interconnect RF components. Our N to TNC adapter is a coaxial adapter design with a 50 Ohm impedance. This 50 Ohm N adapter is manufactured to precise RF adapter specifications and has a maximum VSWR of 1.35:1. N to TNC adapter is constructed with female gender on side 1 and female on side 2. SM4146 N female to TNC female coaxial adapter from Fairview is a straight body style. This straight N connector adapter is an in-line RF adapter design. Fairview female N to female TNC adapter is part of over one million RF, microwave and millimeter wave components in stock. Our straight N adapter is ready for same day purchase and shipping worldwide. We also stock and/or custom build N and TNC coaxial cables that ship quickly from our facility for all your RF adapter component needs. Min Qty: 1 Package Multiple: 1 | 68 |
|
$101.4700 / $117.9900 | Buy Now |