SM4124FTR422
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Wire Wound, 2W, 0.422ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 4124, CHIP

Overview of SM4124FTR422 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SM4124FTR422 by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # SM4124FTR422-ND
DigiKey RES 0.422 OHM 1% 2W 4124 Min Qty: 800 Lead time: 14 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 800 $0.4394
$0.4394 Buy Now
DISTI # SM4124FTR422
Avnet Americas Res Wirewound 4124 0.422 Ohm 1% 2W ?100ppm/?C Molded SMD SMD Plastic T/R - Tape and Reel (Alt: SM4124FTR422) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 14 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 708-SM4124FTR422
Mouser Electronics Wirewound Resistors - SMD RES, WW, 4124, 0.422 ohm, 1%, 2W RoHS: Compliant 0
  • 800 $0.4390
$0.4390 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 11 Weeks 0
  • 800 $0.4680
$0.4680 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 800 $0.5010
  • 1,600 $0.4680
  • 3,200 $0.4390
  • 6,400 $0.4280
$0.4280 / $0.5010 Buy Now
NAC RESISTOR, WIREWOUND, 4124, 0.422 ohm, 1%, 2W - Surface Mount Wirewound Resistor RoHS: Compliant Min Qty: 800 Package Multiple: 800 0
  • 800 $1.1700
  • 4,000 $1.0030
  • 20,000 $0.8775
$0.8775 / $1.1700 Buy Now

CAD Models for SM4124FTR422 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SM4124FTR422 by SEI Stackpole Electronics Inc

SM4124FTR422
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
275 °C
Operating Temperature-Min
-55 °C
Package Height
4.57 mm
Package Length
10.41 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
6.1 mm
Packing Method
TR, PLASTIC, 13 INCH
Rated Power Dissipation (P)
2 W
Rated Temperature
70 °C
Resistance
0.422 Ω
Resistor Type
FIXED RESISTOR
Size Code
4124
Surface Mount
YES
Technology
WIRE WOUND
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
0.9187 V
Want to compare parts?
  1. SM4124FTR422
    SEI Stackpole Electronics Inc
    Fixed Resistor, Wire Wound, 2W, 0.422ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 4124, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SM4124FTR422 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SM4124FTR422 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of SM4124FTR422 would you like to use for your alert(s)?
  • Please alert me when SM4124FTR422 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SM4124FTR422 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SM4124FTR422 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SM4124FTR422 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SM4124FTR422.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SM4124FTR422 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: