-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES 1K OHM 2W 1% WW 4124
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SM4124FB1K00 by SEI Stackpole Electronics Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SM4124FB1K00-ND
|
DigiKey | RES 1K OHM 1% 2W 4124 Min Qty: 1000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4930 | Buy Now |
DISTI #
SM4124FB1K00
|
Avnet Americas | Res Wirewound 4124 1K Ohm 1% 2W ?20ppm/?C Molded SMD Bulk - Bulk (Alt: SM4124FB1K00) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4587 / $0.4881 | Buy Now |
DISTI #
708-SM4124FB1K00
|
Mouser Electronics | Wirewound Resistors - SMD RES, WW, 4124, 1 Kohm, 1%, 2W RoHS: Compliant | 0 |
|
$0.4930 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4710 / $2.5750 | Buy Now |
|
NAC | RESISTOR, WIREWOUND, 4124, 1 Kohm, 1%, 2W - Surface Mount Wirewound Resistor RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.9175 / $1.2230 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SM4124FB1K00
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SM4124FB1K00
SEI Stackpole Electronics Inc
RES 1K OHM 2W 1% WW 4124
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.57 mm | |
Package Length | 10.41 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 6.1 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4124 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 44.72 V |